INA137UA/2K5G4 | |
---|---|
DigiKey Part Number | INA137UA/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA137UA/2K5G4 |
Description | AUDIO DIFFERENTIAL LINE RECEIVER |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA137UA/2K5G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Differential Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |