INA137UA/2K5 | |
---|---|
DigiKey Part Number | 296-26060-2-ND - Tape & Reel (TR) 296-26060-1-ND - Cut Tape (CT) 296-26060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA137UA/2K5 |
Description | AUDIO DIFFERENTIAL LINE RECEIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Receiver IC Audio 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA137UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Applications | Audio | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.07300 | ¥200.73 |
25 | ¥18.97440 | ¥474.36 |
100 | ¥16.44420 | ¥1,644.42 |
250 | ¥15.60092 | ¥3,900.23 |
500 | ¥13.99854 | ¥6,999.27 |
1,000 | ¥11.80603 | ¥11,806.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.21571 | ¥28,039.27 |
5,000 | ¥10.79407 | ¥53,970.35 |