HD3SS215IRTQR | |
---|---|
DigiKey Part Number | 296-42982-2-ND - Tape & Reel (TR) 296-42982-1-ND - Cut Tape (CT) 296-42982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS215IRTQR |
Description | IC INTERFACE SPECIALIZED 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS215IRTQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.33351 | ¥38,667.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥33.41400 | ¥334.14 |
25 | ¥31.58480 | ¥789.62 |
100 | ¥27.37480 | ¥2,737.48 |
250 | ¥25.97056 | ¥6,492.64 |
500 | ¥23.30336 | ¥11,651.68 |
1,000 | ¥19.65345 | ¥19,653.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.51000 | ¥38.51 |
10 | ¥34.60000 | ¥346.00 |
25 | ¥32.70600 | ¥817.65 |
100 | ¥28.34650 | ¥2,834.65 |
250 | ¥26.89240 | ¥6,723.10 |
500 | ¥24.13054 | ¥12,065.27 |
1,000 | ¥20.35106 | ¥20,351.06 |