HALL-TRIGGER-EVM | |
---|---|
DigiKey Part Number | 296-HALL-TRIGGER-EVM-ND |
Manufacturer | |
Manufacturer Product Number | HALL-TRIGGER-EVM |
Description | EVAL BOARD DRV5032 DRV5056 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV5032, DRV5056 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 5V ~ 30V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DRV5032, DRV5056 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |