DRV5055-5057EVM | |
---|---|
DigiKey Part Number | 296-DRV5055-5057EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV5055-5057EVM |
Description | HALL EFFECT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV5055, DRV5056, DRV5057 - Hall Effect Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Hall Effect | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 16-Bit | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | DRV5055, DRV5056, DRV5057 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |