ESD751DYAR | |
---|---|
DigiKey Part Number | 296-ESD751DYARTR-ND - Tape & Reel (TR) 296-ESD751DYARCT-ND - Cut Tape (CT) 296-ESD751DYARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD751DYAR |
Description | 2.5-PF 24-V 22-KV ESD PROTECTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.5V (Typ) Clamp 2.8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-5X3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 36.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2.8A (8/20µs) | |
Power - Peak Pulse | 102W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.34000 | ¥23.40 |
25 | ¥2.13800 | ¥53.45 |
100 | ¥1.59190 | ¥159.19 |
250 | ¥1.44296 | ¥360.74 |
500 | ¥1.19404 | ¥597.02 |
1,000 | ¥0.89553 | ¥895.53 |
2,500 | ¥0.82092 | ¥2,052.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.41969 | ¥3,357.52 |
16,000 | ¥0.41049 | ¥6,567.84 |