DS90UB929TRGCRQ1 | |
---|---|
DigiKey Part Number | 296-DS90UB929TRGCRQ1TR-ND - Tape & Reel (TR) 296-DS90UB929TRGCRQ1CT-ND - Cut Tape (CT) 296-DS90UB929TRGCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB929TRGCRQ1 |
Description | IC SERIALIZER HDMI TO CML 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95Gbps Serializer 24 Input 1 Output 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB929TRGCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 5.95Gbps | |
Input Type | HDMI | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.02000 | ¥119.02 |
10 | ¥109.36800 | ¥1,093.68 |
25 | ¥104.83720 | ¥2,620.93 |
100 | ¥92.37080 | ¥9,237.08 |
250 | ¥87.83728 | ¥21,959.32 |
500 | ¥82.17020 | ¥41,085.10 |
1,000 | ¥75.36992 | ¥75,369.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥72.53646 | ¥145,072.92 |