DS90LV027MX/NOPB | |
---|---|
DigiKey Part Number | 296-DS90LV027MX/NOPBTR-ND - Tape & Reel (TR) 296-DS90LV027MX/NOPBCT-ND - Cut Tape (CT) 296-DS90LV027MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV027MX/NOPB |
Description | IC DRIVER 2/0 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV027MX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | 155Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.20600 | ¥112.06 |
25 | ¥10.63320 | ¥265.83 |
100 | ¥8.73440 | ¥873.44 |
250 | ¥8.16516 | ¥2,041.29 |
500 | ¥7.21560 | ¥3,607.80 |
1,000 | ¥5.69654 | ¥5,696.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.31677 | ¥13,291.92 |
5,000 | ¥5.05093 | ¥25,254.65 |
12,500 | ¥4.86104 | ¥60,763.00 |