DS90CR285MTD | |
---|---|
DigiKey Part Number | DS90CR285MTD-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR285MTD |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR285MTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.50000 | ¥101.50 |
10 | ¥91.69000 | ¥916.90 |
34 | ¥87.42353 | ¥2,972.40 |
102 | ¥75.90990 | ¥7,742.81 |