DS30BA101SQE/NOPB | |
---|---|
DigiKey Part Number | 296-40095-2-ND - Tape & Reel (TR) 296-40095-1-ND - Cut Tape (CT) 296-40095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS30BA101SQE/NOPB |
Description | IC REDRIVER 1CH 3.125GBPS 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 3.125Gbps 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS30BA101SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | CML, LVPECL, LVDS | |
Output | CML | |
Data Rate (Max) | 3.125Gbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.73000 | ¥89.73 |
10 | ¥81.06400 | ¥810.64 |
25 | ¥77.29040 | ¥1,932.26 |
100 | ¥67.11190 | ¥6,711.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥64.09560 | ¥16,023.90 |
500 | ¥58.44002 | ¥29,220.01 |
1,250 | ¥50.89941 | ¥63,624.26 |