24LCS22AT-I/SN | |
---|---|
DigiKey Part Number | 24LCS22AT-I/SNTR-ND - Tape & Reel (TR) 24LCS22AT-I/SNCT-ND - Cut Tape (CT) 24LCS22AT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24LCS22AT-I/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LCS22AT-I/SN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
25 | ¥4.14440 | ¥103.61 |
100 | ¥3.97440 | ¥397.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥3.97439 | ¥13,115.49 |