DRV8884RHRR

DigiKey Part Number
296-53143-2-ND - Tape & Reel (TR)
296-53143-1-ND - Cut Tape (CT)
296-53143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8884RHRR
Description
IC MOTOR DRVR BIPOLAR 28WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Logic 28-WQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
DRV8884RHRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
Power MOSFET
Step Resolution
1 ~ 1/16
Applications
General Purpose
Current - Output
1A
Voltage - Supply
0V ~ 5.3V
Voltage - Load
8V ~ 37V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5.5x3.5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.12000¥23.12
10¥17.35900¥173.59
25¥15.42800¥385.70
50¥14.65600¥732.80
100¥14.27100¥1,427.10
500¥13.58070¥6,790.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.39384¥28,181.52
Manufacturers Standard Package