DRV8871DDA | |
---|---|
DigiKey Part Number | 296-44509-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8871DDA |
Description | IC MOTOR DRVR UNIPLR 8SO PWRPAD |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8871DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Full Bridge | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, General Purpose, Stepper Motors | |
Current - Output | 3.6A | |
Voltage - Supply | 6.5V ~ 45V | |
Voltage - Load | 6.5V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥22.14200 | ¥221.42 |
75 | ¥20.93280 | ¥1,569.96 |
150 | ¥18.14200 | ¥2,721.30 |
300 | ¥17.21157 | ¥5,163.47 |
525 | ¥15.44381 | ¥8,108.00 |
1,050 | ¥13.02490 | ¥13,676.15 |
2,550 | ¥12.37369 | ¥31,552.91 |