DRV8860APW | |
---|---|
DigiKey Part Number | DRV8860APW-ND |
Manufacturer | |
Manufacturer Product Number | DRV8860APW |
Description | IC MTR DRV UNIPOLR 8-38V 16TSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS SPI 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8860APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (8) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 200mA | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
360 | ¥23.22486 | ¥8,360.95 |