DRV8860APWR | |
---|---|
DigiKey Part Number | 296-43764-2-ND - Tape & Reel (TR) 296-43764-1-ND - Cut Tape (CT) 296-43764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8860APWR |
Description | IC MTR DRV UNIPOLR 8-38V 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS SPI 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8860APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (8) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 200mA | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.79300 | ¥257.93 |
25 | ¥24.38160 | ¥609.54 |
100 | ¥21.12980 | ¥2,112.98 |
250 | ¥20.04620 | ¥5,011.55 |
500 | ¥17.98738 | ¥8,993.69 |
1,000 | ¥15.17017 | ¥15,170.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.69219 | ¥27,384.38 |
6,000 | ¥13.17745 | ¥79,064.70 |