DRV8818PWP | |
---|---|
DigiKey Part Number | 296-30268-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV8818PWP |
Description | IC MTR DRV BIPLR 3-5.5V 28HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8818PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8 | |
Applications | General Purpose | |
Current - Output | 2.5A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
10 | ¥42.30200 | ¥423.02 |
50 | ¥39.98980 | ¥1,999.49 |
100 | ¥34.65860 | ¥3,465.86 |
250 | ¥32.88100 | ¥8,220.25 |
500 | ¥29.50398 | ¥14,751.99 |
1,000 | ¥24.88289 | ¥24,882.89 |
2,500 | ¥23.63876 | ¥59,096.90 |