DRV8436ERGER | |
---|---|
DigiKey Part Number | 296-DRV8436ERGERTR-ND - Tape & Reel (TR) 296-DRV8436ERGERCT-ND - Cut Tape (CT) 296-DRV8436ERGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8436ERGER |
Description | INDUSTRIAL STEPPER DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8436ERGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.3V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥27.79000 | ¥277.90 |
25 | ¥26.26800 | ¥656.70 |
100 | ¥22.76660 | ¥2,276.66 |
250 | ¥21.59868 | ¥5,399.67 |
500 | ¥19.38056 | ¥9,690.28 |
1,000 | ¥16.34498 | ¥16,344.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.52775 | ¥46,583.25 |