DRV83055QPHPRQ1 | |
---|---|
DigiKey Part Number | 296-44256-2-ND - Tape & Reel (TR) 296-44256-1-ND - Cut Tape (CT) 296-44256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV83055QPHPRQ1 |
Description | IC MTR DRV MULTI 4.4-45V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV83055QPHPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Three-Phase BLDC, PMSM Motors | |
Current - Output | - | |
Voltage - Supply | 4.4V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.28000 | ¥53.28 |
10 | ¥47.85500 | ¥478.55 |
25 | ¥45.24240 | ¥1,131.06 |
100 | ¥39.21000 | ¥3,921.00 |
250 | ¥37.19960 | ¥9,299.90 |
500 | ¥33.37910 | ¥16,689.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.15101 | ¥28,151.01 |
2,000 | ¥26.74344 | ¥53,486.88 |