DRV8210EVM | |
---|---|
DigiKey Part Number | 296-DRV8210EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8210EVM |
Description | DRV8210 LOW VOLTAGE H-BRIDGE MOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DRV8210 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes | |
Utilized IC / Part | DRV8210 | |
Primary Attributes | Motors (DC) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board Test Points | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |