DRV5056Z4QDBZT | |
---|---|
DigiKey Part Number | 296-DRV5056Z4QDBZTTR-ND - Tape & Reel (TR) 296-DRV5056Z4QDBZTCT-ND - Cut Tape (CT) 296-DRV5056Z4QDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056Z4QDBZT |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 158mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥16.95100 | ¥169.51 |
25 | ¥15.99240 | ¥399.81 |
100 | ¥13.62490 | ¥1,362.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.79332 | ¥3,198.33 |
500 | ¥11.19424 | ¥5,597.12 |
1,250 | ¥9.27530 | ¥11,594.12 |
2,500 | ¥8.63560 | ¥21,589.00 |
6,250 | ¥8.31577 | ¥51,973.56 |