DRV5056Z3QDBZR | |
---|---|
DigiKey Part Number | 296-DRV5056Z3QDBZRTR-ND - Tape & Reel (TR) 296-DRV5056Z3QDBZRCT-ND - Cut Tape (CT) 296-DRV5056Z3QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056Z3QDBZR |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 79mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥14.39300 | ¥143.93 |
25 | ¥11.99680 | ¥299.92 |
50 | ¥11.73000 | ¥586.50 |
100 | ¥10.66390 | ¥1,066.39 |
500 | ¥9.33110 | ¥4,665.55 |
1,000 | ¥8.26471 | ¥8,264.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.16404 | ¥9,492.12 |
6,000 | ¥2.92790 | ¥17,567.40 |
9,000 | ¥2.73901 | ¥24,651.09 |
15,000 | ¥2.67290 | ¥40,093.50 |
30,000 | ¥2.59733 | ¥77,919.90 |