DRV5056A4ELPGMQ1 | |
---|---|
DigiKey Part Number | 296-DRV5056A4ELPGMQ1TR-ND - Tape & Reel (TR) 296-DRV5056A4ELPGMQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DRV5056A4ELPGMQ1 |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A4ELPGMQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 158mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥17.47000 | ¥174.70 |
25 | ¥14.17360 | ¥354.34 |
50 | ¥13.18500 | ¥659.25 |
100 | ¥12.52490 | ¥1,252.49 |
500 | ¥10.54730 | ¥5,273.65 |
1,000 | ¥9.88805 | ¥9,888.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.44943 | ¥10,348.29 |
6,000 | ¥3.23384 | ¥19,403.04 |
9,000 | ¥3.07215 | ¥27,649.35 |
15,000 | ¥2.96435 | ¥44,465.25 |