DRV5056A3ELPGMQ1 | |
---|---|
DigiKey Part Number | 296-DRV5056A3ELPGMQ1CT-ND - Cut Tape (CT) 296-DRV5056A3ELPGMQ1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5056A3ELPGMQ1 |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 79mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.11000 | ¥18.11 |
10 | ¥14.00200 | ¥140.02 |
25 | ¥11.66720 | ¥291.68 |
50 | ¥11.40700 | ¥570.35 |
100 | ¥10.36980 | ¥1,036.98 |
500 | ¥9.07368 | ¥4,536.84 |
1,000 | ¥8.03671 | ¥8,036.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.77745 | ¥23,332.35 |
6,000 | ¥7.51821 | ¥45,109.26 |
9,000 | ¥7.25895 | ¥65,330.55 |