DRV5055A4EDBZRQ1 | |
---|---|
DigiKey Part Number | 296-DRV5055A4EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5055A4EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5055A4EDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5055A4EDBZRQ1 |
Description | SENSR HALL EFFECT ANALOG SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5055A4EDBZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±169mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥12.00400 | ¥120.04 |
25 | ¥9.60280 | ¥240.07 |
100 | ¥8.80300 | ¥880.30 |
500 | ¥7.40218 | ¥3,701.09 |
1,000 | ¥6.60196 | ¥6,601.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.40190 | ¥19,205.70 |
6,000 | ¥6.00177 | ¥36,010.62 |
9,000 | ¥5.70168 | ¥51,315.12 |
15,000 | ¥5.50162 | ¥82,524.30 |