DRV5053OAQLPG | |
---|---|
DigiKey Part Number | 296-38525-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053OAQLPG |
Description | SENSOR HALL EFFECT ANALOG TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053OAQLPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±73mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥11.15400 | ¥111.54 |
25 | ¥8.92280 | ¥223.07 |
100 | ¥8.17900 | ¥817.90 |
500 | ¥6.87800 | ¥3,439.00 |
1,000 | ¥6.13439 | ¥6,134.39 |
5,000 | ¥5.57676 | ¥27,883.80 |