DP83847ALQA56A/NOPB | |
---|---|
DigiKey Part Number | DP83847ALQA56A/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83847ALQA56A/NOPB |
Description | IC TRANSCEIVER 1/1 56WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 56-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DP83847ALQA56A/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.54000 | ¥69.54 |
10 | ¥62.80500 | ¥628.05 |
25 | ¥59.88560 | ¥1,497.14 |
80 | ¥51.99788 | ¥4,159.83 |
260 | ¥49.66112 | ¥12,911.89 |
520 | ¥45.27912 | ¥23,545.14 |
1,040 | ¥39.43666 | ¥41,014.13 |