DLPLCR4500EVM | |
---|---|
DigiKey Part Number | 296-36420-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCR4500EVM |
Description | DLP LIGHTCRAFTER 4500 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DLP4500 Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | Yes, DSP | |
Utilized IC / Part | DLP4500 | |
Primary Attributes | Graphical User Interface (GUI) | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,251.70000 | ¥13,251.70 |