DLP230NPAFQP | |
---|---|
DigiKey Part Number | 296-DLP230NPAFQP-ND |
Manufacturer | |
Manufacturer Product Number | DLP230NPAFQP |
Description | IC DIG MICROMIRROR DEV 54CLGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 54-CLGA (16.8x5.92) |
Datasheet | Datasheet |
EDA/CAD Models | DLP230NPAFQP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 54-BFCLGA | |
Supplier Device Package | 54-CLGA (16.8x5.92) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥345.77236 | ¥48,408.13 |