DCR010505P | |
---|---|
DigiKey Part Number | DCR010505P-ND |
Manufacturer | |
Manufacturer Product Number | DCR010505P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCR010505P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP Module, 10 Leads | |
Size / Dimension | 0.90" L x 0.28" W x 0.21" H (22.9mm x 7.1mm x 5.3mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.44000 | ¥120.44 |
5 | ¥119.48600 | ¥597.43 |
20 | ¥118.57400 | ¥2,371.48 |
40 | ¥113.10225 | ¥4,524.09 |
100 | ¥102.15620 | ¥10,215.62 |
260 | ¥100.33204 | ¥26,086.33 |
500 | ¥98.50780 | ¥49,253.90 |