DAC8564IAPWR | |
---|---|
DigiKey Part Number | 296-50721-2-ND - Tape & Reel (TR) 296-50721-1-ND - Cut Tape (CT) 296-50721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8564IAPWR |
Description | IC DAC 16BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8564IAPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.24000 | ¥113.24 |
10 | ¥104.10600 | ¥1,041.06 |
25 | ¥99.78720 | ¥2,494.68 |
100 | ¥87.92040 | ¥8,792.04 |
250 | ¥83.60504 | ¥20,901.26 |
500 | ¥78.21102 | ¥39,105.51 |
1,000 | ¥71.73845 | ¥71,738.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥69.04153 | ¥138,083.06 |