DAC8562SDSCT | |
---|---|
DigiKey Part Number | 296-29098-2-ND - Tape & Reel (TR) 296-29098-1-ND - Cut Tape (CT) 296-29098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8562SDSCT |
Description | IC DAC 16BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8562SDSCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.71000 | ¥99.71 |
10 | ¥90.06600 | ¥900.66 |
25 | ¥85.87560 | ¥2,146.89 |
100 | ¥74.56510 | ¥7,456.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥71.21352 | ¥17,803.38 |
500 | ¥64.93006 | ¥32,465.03 |
1,250 | ¥56.55197 | ¥70,689.96 |