DAC8541Y/250 | |
---|---|
DigiKey Part Number | 296-12427-2-ND - Tape & Reel (TR) 296-12427-1-ND - Cut Tape (CT) 296-12427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8541Y/250 |
Description | IC DAC 16BIT V-OUT 32TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8541Y/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.24000 | ¥71.24 |
10 | ¥64.33700 | ¥643.37 |
25 | ¥61.34120 | ¥1,533.53 |
100 | ¥53.26270 | ¥5,326.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥50.86924 | ¥12,717.31 |
500 | ¥46.38060 | ¥23,190.30 |
1,250 | ¥40.39608 | ¥50,495.10 |