NB3V1104CMTTBG | |
---|---|
DigiKey Part Number | 488-NB3V1104CMTTBGTR-ND - Tape & Reel (TR) 488-NB3V1104CMTTBGCT-ND - Cut Tape (CT) 488-NB3V1104CMTTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3V1104CMTTBG |
Description | IC CLK BUFFER 1:4 250MHZ 8WDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.85000 | ¥38.85 |
10 | ¥34.88900 | ¥348.89 |
25 | ¥32.98120 | ¥824.53 |
100 | ¥28.58360 | ¥2,858.36 |
250 | ¥27.11820 | ¥6,779.55 |
500 | ¥24.33304 | ¥12,166.52 |
1,000 | ¥20.52177 | ¥20,521.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.49570 | ¥58,487.10 |