DAC8531IDRBT | |
---|---|
DigiKey Part Number | 296-DAC8531IDRBTTR-ND - Tape & Reel (TR) 296-DAC8531IDRBTCT-ND - Cut Tape (CT) 296-DAC8531IDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8531IDRBT |
Description | IC DAC 16BIT V-OUT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8531IDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.05000 | ¥83.05 |
10 | ¥75.02000 | ¥750.20 |
25 | ¥71.52960 | ¥1,788.24 |
100 | ¥62.10960 | ¥6,210.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥59.31780 | ¥14,829.45 |
500 | ¥54.08400 | ¥27,042.00 |
1,250 | ¥47.10537 | ¥58,881.71 |