CPI-1375IC-80T | |
---|---|
DigiKey Part Number | 2223-CPI-1375IC-80T-ND |
Manufacturer | |
Manufacturer Product Number | CPI-1375IC-80T |
Description | BUZZER PIEZO 12V 13.8MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 4kHz 88dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPI-1375IC-80T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3.5 ~ 16V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 88dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥10.32000 | ¥103.20 |
25 | ¥9.54480 | ¥238.62 |
50 | ¥8.97860 | ¥448.93 |
100 | ¥8.43200 | ¥843.20 |
300 | ¥7.85590 | ¥2,356.77 |
500 | ¥7.24424 | ¥3,622.12 |
1,000 | ¥6.80857 | ¥6,808.57 |