DAC80504RTET | |
---|---|
DigiKey Part Number | 296-DAC80504RTETTR-ND - Tape & Reel (TR) 296-DAC80504RTETCT-ND - Cut Tape (CT) 296-DAC80504RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80504RTET |
Description | IC DAC 16BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80504RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.00000 | ¥173.00 |
10 | ¥159.59300 | ¥1,595.93 |
25 | ¥152.41680 | ¥3,810.42 |
100 | ¥136.27960 | ¥13,627.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥130.00332 | ¥32,500.83 |
500 | ¥123.72722 | ¥61,863.61 |