DAC7552IRGTR | |
---|---|
DigiKey Part Number | 296-18222-2-ND - Tape & Reel (TR) 296-18222-1-ND - Cut Tape (CT) 296-18222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7552IRGTR |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7552IRGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.35, ±0.08 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.51000 | ¥34.51 |
10 | ¥31.02900 | ¥310.29 |
25 | ¥29.33600 | ¥733.40 |
100 | ¥25.42290 | ¥2,542.29 |
250 | ¥24.11932 | ¥6,029.83 |
500 | ¥22.95346 | ¥11,476.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.95340 | ¥68,860.20 |