DAC5675AIPHP | |
---|---|
DigiKey Part Number | 296-18215-ND |
Manufacturer | |
Manufacturer Product Number | DAC5675AIPHP |
Description | IC DAC 14BIT A-OUT 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5675AIPHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 12ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.15V ~ 3.6V | |
Voltage - Supply, Digital | 3.15V ~ 3.6V | |
INL/DNL (LSB) | ±1.5, ±0.6 | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥565.73000 | ¥565.73 |
10 | ¥537.44800 | ¥5,374.48 |
25 | ¥523.30120 | ¥13,082.53 |
80 | ¥484.40725 | ¥38,752.58 |