DAC088S085CISQ/NOPB | |
---|---|
DigiKey Part Number | DAC088S085CISQ/NOPBTR-ND - Tape & Reel (TR) DAC088S085CISQ/NOPBCT-ND - Cut Tape (CT) DAC088S085CISQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC088S085CISQ/NOPB |
Description | IC DAC 8BIT V-OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DAC088S085CISQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, +0.03/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.52000 | ¥51.52 |
10 | ¥46.51700 | ¥465.17 |
25 | ¥44.35400 | ¥1,108.85 |
100 | ¥38.51300 | ¥3,851.30 |
250 | ¥36.78176 | ¥9,195.44 |
500 | ¥33.53630 | ¥16,768.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.20904 | ¥29,209.04 |
2,000 | ¥28.12722 | ¥56,254.44 |