CSD18510KCS | |
---|---|
DigiKey Part Number | 296-47695-ND |
Manufacturer | |
Manufacturer Product Number | CSD18510KCS |
Description | MOSFET N-CH 40V 200A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 200A (Ta) 250W (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | CSD18510KCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
50 | ¥12.87140 | ¥643.57 |
100 | ¥10.59060 | ¥1,059.06 |
500 | ¥8.96150 | ¥4,480.75 |
1,000 | ¥7.60367 | ¥7,603.67 |
2,000 | ¥7.22348 | ¥14,446.96 |
5,000 | ¥6.95193 | ¥34,759.65 |
10,000 | ¥6.72178 | ¥67,217.80 |