Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,439 In Stock | 1 : ¥36.21000 Cut Tape (CT) 500 : ¥21.87766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 1.6mOhm @ 100A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 11430 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
2,159 In Stock | 1 : ¥8.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.9V @ 150µA | 225 nC @ 10 V | ±20V | 7330 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
4,528 In Stock | 1 : ¥10.18000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 260A (Tc) | 4.5V, 10V | 1.95mOhm @ 60A, 10V | 2.35V @ 150µA | 86 nC @ 4.5 V | ±20V | 8420 pF @ 15 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,238 In Stock | 1 : ¥10.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 45A (Ta), 100A (Tc) | 4.5V, 10V | 9.5mOhm @ 40A, 10V | 2.3V @ 250µA | 24 nC @ 10 V | ±20V | 1880 pF @ 30 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
800 In Stock | 1 : ¥13.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 194A (Ta) | 4.5V, 10V | 2.6mOhm @ 100A, 10V | 2.4V @ 250µA | 64 nC @ 10 V | ±20V | 5940 pF @ 20 V | - | 188W (Ta) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,929 In Stock | 1 : ¥24.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,076 In Stock | 1 : ¥25.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 14240 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
267 In Stock | 1 : ¥18.88000 Cut Tape (CT) 500 : ¥9.64554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 274A (Tc) | 4.5V, 10V | 1.7mOhm @ 100A, 10V | 2.3V @ 250µA | 153 nC @ 10 V | ±20V | 11400 pF @ 20 V | - | 250W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
996 In Stock | 1 : ¥19.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.9mOhm @ 100A, 10V | 2.1V @ 250µA | 62 nC @ 10 V | ±20V | 4680 pF @ 20 V | - | 259W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
412 In Stock | 1 : ¥23.64000 Cut Tape (CT) 500 : ¥14.28868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Ta) | 4.5V, 10V | 2mOhm @ 100A, 10V | 2.4V @ 250µA | 81 nC @ 10 V | ±20V | 6620 pF @ 30 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
60 In Stock | 1 : ¥29.39000 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 1.7mOhm @ 25A, 10V | 2.1V @ 1mA | 120 nC @ 5 V | ±20V | 13200 pF @ 25 V | - | 349W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 |