CSD17578Q3AT | |
---|---|
DigiKey Part Number | 296-38462-2-ND - Tape & Reel (TR) 296-38462-1-ND - Cut Tape (CT) 296-38462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17578Q3AT |
Description | MOSFET N-CH 30V 20A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 3.2W (Ta), 37W (Tc) Surface Mount 8-VSONP (3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17578Q3AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1590 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.86700 | ¥88.67 |
100 | ¥6.89540 | ¥689.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.82992 | ¥1,707.48 |
500 | ¥5.84472 | ¥2,922.36 |
1,250 | ¥4.76122 | ¥5,951.52 |
2,500 | ¥4.48209 | ¥11,205.23 |
6,250 | ¥4.26868 | ¥26,679.25 |
12,500 | ¥4.07166 | ¥50,895.75 |