CLVC139AQPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-CLVC139AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-CLVC139AQPWRG4Q1CT-ND - Cut Tape (CT) 296-CLVC139AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC139AQPWRG4Q1 |
Description | IC DECODER/DEMUX 1X2:4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC139AQPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.54600 | ¥65.46 |
25 | ¥6.14800 | ¥153.70 |
100 | ¥5.01830 | ¥501.83 |
250 | ¥4.66104 | ¥1,165.26 |
500 | ¥3.96684 | ¥1,983.42 |
1,000 | ¥3.17350 | ¥3,173.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.87596 | ¥5,751.92 |
6,000 | ¥2.67761 | ¥16,065.66 |
10,000 | ¥2.57844 | ¥25,784.40 |