CDCM6208V1HRGZR | |
---|---|
DigiKey Part Number | 296-CDCM6208V1HRGZRTR-ND - Tape & Reel (TR) 296-CDCM6208V1HRGZRCT-ND - Cut Tape (CT) 296-CDCM6208V1HRGZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM6208V1HRGZR |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 800MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM6208V1HRGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | CML, LVCMOS, LVDS, LVPECL, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.49390 | ¥133,734.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.68000 | ¥87.68 |
10 | ¥80.56300 | ¥805.63 |
25 | ¥77.22160 | ¥1,930.54 |
100 | ¥68.03880 | ¥6,803.88 |
250 | ¥64.69916 | ¥16,174.79 |
500 | ¥60.52514 | ¥30,262.57 |
1,000 | ¥55.51609 | ¥55,516.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.79000 | ¥90.79 |
10 | ¥83.42200 | ¥834.22 |
25 | ¥79.96240 | ¥1,999.06 |
100 | ¥70.45380 | ¥7,045.38 |
250 | ¥66.99572 | ¥16,748.93 |
500 | ¥62.67352 | ¥31,336.76 |
1,000 | ¥57.48667 | ¥57,486.67 |