CDCM61004RHBR | |
---|---|
DigiKey Part Number | 296-CDCM61004RHBRTR-ND - Tape & Reel (TR) 296-CDCM61004RHBRCT-ND - Cut Tape (CT) 296-CDCM61004RHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM61004RHBR |
Description | IC CLOCK GENERATOR 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 683.27MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM61004RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 683.27MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.37000 | ¥73.37 |
10 | ¥66.30900 | ¥663.09 |
25 | ¥63.22520 | ¥1,580.63 |
100 | ¥54.89830 | ¥5,489.83 |
250 | ¥52.43108 | ¥13,107.77 |
500 | ¥47.80472 | ¥23,902.36 |
1,000 | ¥41.63632 | ¥41,636.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥40.09426 | ¥120,282.78 |