CDCLVC1102PW | |
---|---|
DigiKey Part Number | 296-33168-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVC1102PW |
Description | IC CLK BUFFER 1:2 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1102PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.97100 | ¥259.71 |
25 | ¥24.55480 | ¥613.87 |
150 | ¥21.28080 | ¥3,192.12 |
300 | ¥20.18927 | ¥6,056.78 |
600 | ¥18.11582 | ¥10,869.49 |
1,050 | ¥15.27830 | ¥16,042.22 |
2,550 | ¥14.51441 | ¥37,011.75 |
5,100 | ¥13.96876 | ¥71,240.68 |