CDCE6214-Q1EVM | |
---|---|
DigiKey Part Number | 296-CDCE6214-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | CDCE6214-Q1EVM |
Description | EVAL BOARD FOR DCE6214-Q1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DCE6214-Q1 Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | - | |
Utilized IC / Part | DCE6214-Q1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | USB Interface(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,030.09000 | ¥2,030.09 |