CD74HCT573M96 | |
---|---|
DigiKey Part Number | 296-9291-2-ND - Tape & Reel (TR) 296-9291-1-ND - Cut Tape (CT) 296-9291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT573M96 |
Description | IC D-TYPE TRANSP SGL 8:8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT573M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 35ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.70165 | ¥5,403.30 |
6,000 | ¥2.51534 | ¥15,092.04 |
10,000 | ¥2.42218 | ¥24,221.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥5.77760 | ¥144.44 |
100 | ¥4.71390 | ¥471.39 |
250 | ¥4.37848 | ¥1,094.62 |
500 | ¥3.72642 | ¥1,863.21 |
1,000 | ¥2.98112 | ¥2,981.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.93600 | ¥59.36 |
25 | ¥5.57920 | ¥139.48 |
100 | ¥4.55230 | ¥455.23 |
250 | ¥4.22836 | ¥1,057.09 |
500 | ¥3.59868 | ¥1,799.34 |
1,000 | ¥2.87893 | ¥2,878.93 |