CD74HCT257E | |
---|---|
DigiKey Part Number | 296-2108-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT257E |
Description | IC MULTIPLEXER 4 X 2:1 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT257E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6mA, 6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.74500 | ¥47.45 |
25 | ¥4.50560 | ¥112.64 |
100 | ¥3.70020 | ¥370.02 |
250 | ¥3.45896 | ¥864.74 |
500 | ¥3.05668 | ¥1,528.34 |
1,000 | ¥2.83238 | ¥2,832.38 |