CD74HCT163E | |
---|---|
DigiKey Part Number | 296-12833-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT163E |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT163E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 20 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.54900 | ¥75.49 |
25 | ¥7.16480 | ¥179.12 |
100 | ¥5.88540 | ¥588.54 |
250 | ¥5.50132 | ¥1,375.33 |
500 | ¥4.86150 | ¥2,430.75 |
1,000 | ¥3.83804 | ¥3,838.04 |
2,500 | ¥3.58218 | ¥8,955.45 |
5,000 | ¥3.40307 | ¥17,015.35 |